Cypress CY24902ZXC technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 33.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | CY24902ZXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24902ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
