Cypress CY24904ZXCT technical specifications.
| Package/Case | TSSOP |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 2,500Non-Stock |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24904ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
