Cypress CY24905ZXC technical specifications.
| Input | Crystal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CY24905ZXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24905ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.