
Cypress CY24905ZXCT technical specifications.
| Package/Case | TSSOP |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY24905ZXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24905ZXCT to view detailed technical specifications.
No datasheet is available for this part.
