Cypress CY25100SXC-061T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25100SXC-061T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
