
High-performance clock generator and synthesizer IC featuring a maximum frequency of 200MHz. This CMOS device offers 6 outputs and operates with a 50% duty cycle. It supports a 3.3V operating supply voltage, with a range of 3.135V to 3.465V, and a maximum supply current of 33mA. Packaged in a 16-pin TSSOP (0.95mm height, 4.5mm width, 5.1mm length) with Tin, Gold, Matte contact plating, this lead-free and RoHS compliant component is suitable for applications up to 70°C.
Cypress CY25200KFZXC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 50% |
| Height | 0.95mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 33mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY25200KFZXC |
| Supply Current | 33mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25200KFZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
