
Cypress CY25200KFZXI technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Input | Clock |
| Length | 5.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY25200KFZXI |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25200KFZXI to view detailed technical specifications.
No datasheet is available for this part.