
The CY25200KFZXIT is a 200MHz clock generator IC from Cypress, packaged in a TSSOP. It operates within a supply voltage range of 3.135V to 3.465V and can withstand temperatures between -40°C and 85°C. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Cypress CY25200KFZXIT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY25200KFZXI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25200KFZXIT to view detailed technical specifications.
No datasheet is available for this part.