Cypress CY25402SXC-012T technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25402SXC-012T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
