Cypress CY25404ZXI216T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 9 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CY25404ZXI216 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25404ZXI216T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
