Cypress CY25422SXC-002 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 194 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25422SXC-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
