Cypress CY2544FIT technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 9 |
| Operating Supply Current | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY2544FI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2544FIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
