
Cypress CY25482SXC-008 technical specifications.
| Package/Case | SOIC |
| Number of Outputs | 3 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Series | CY25482SXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25482SXC-008 to view detailed technical specifications.
No datasheet is available for this part.
