Cypress CY25701FJXC technical specifications.
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25701FJXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.