Cypress CY25701FLXCT technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Gold, Matte |
| Depth | 3.2mm |
| Frequency | 166MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY25701FLXC |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25701FLXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.