The CY25701FLXI is a single-channel oscillator with a package case of CLCC and a load capacitance of 15pF. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The oscillator is available in bulk packaging and is not radiation hardened.
Cypress CY25701FLXI technical specifications.
| Package/Case | CLCC |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CY25701FLXI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25701FLXI to view detailed technical specifications.
No datasheet is available for this part.