The CY25701KFLXCT is a clock generator from Cypress with a maximum operating temperature of 70 degrees Celsius. It features a 4-pin R-CDSO-N4 package and operates within a supply voltage range of 3 to 3.6 volts. The device has a minimum operating temperature of -20 degrees Celsius and a width of 3.2 millimeters. It is designed for use in clock and timing applications.
Cypress CY25701KFLXCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-N4 |
| Width | 3.2 |
| Length | 5 |
| Pin Count | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY25701KFLXCT to view detailed technical specifications.
No datasheet is available for this part.