Cypress CY25702FJXC technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.6mm |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25702FJXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.