Cypress CY25702FJXCT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25702FJXCT to view detailed technical specifications.
No datasheet is available for this part.