Cypress CY25702FLXCT technical specifications.
| Package/Case | CLCC |
| Depth | 3.2mm |
| Frequency | 166MHz |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY25702FLXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25702FLXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.