The CY25702FXCT is a clock generator with a frequency stability of 50ppm. It is packaged in a CLCC-4 package with dimensions of 5mm in length and 2.8mm in depth. The device operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The CY25702FXCT is available in tape and reel packaging.
Cypress CY25702FXCT technical specifications.
| Package/Case | CLCC |
| Depth | 2.8mm |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25702FXCT to view detailed technical specifications.
No datasheet is available for this part.