Cypress CY25812ZC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.97V |
| Min Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | CY25812ZC |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY25812ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.