Cypress CY26049ZC-36 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY26049ZC-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
