Cypress CY26121KZC-21 technical specifications.
| Package/Case | Z |
| Frequency | 25MHz |
| Input | Clock |
| Max Frequency | 33.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Series | PacketClock™ |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY26121KZC-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
