Cypress CY26121KZI-21T technical specifications.
| Package/Case | Z |
| Input | Clock |
| Max Frequency | 33.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PacketClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY26121KZI-21T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
