
The CY26121ZI-21T is a single clock generator IC with a maximum operating frequency of 33.33MHz and a maximum supply voltage of 3.465V. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 350mW. This device is available in a TSSOP-16 package and is not RoHS compliant. It is designed to operate at a supply voltage of 3.3V and has a supply current of 60mA.
Cypress CY26121ZI-21T technical specifications.
| Package/Case | Z |
| Frequency | 25MHz |
| Input | Clock |
| Max Frequency | 33.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Series | PacketClock™ |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY26121ZI-21T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
