The CY26126SC is an 8-pin SOIC-8 clock generator IC from Cypress, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.14V and 3.47V, respectively. The device consumes a maximum supply current of 35mA. The CY26126SC is available in a 0.150-inch SOIC-8 package.
Cypress CY26126SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.47 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY26126SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.