Cypress CY26580OI-2 technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PacketClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY26580OI-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
