The CY27410FLTXIT is an industrial-grade quad clock generator IC from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It features a 48-terminal quad package with a width and length of 7mm. The device requires a supply voltage between 1.71 and 1.89 volts. It is designed for use in clock and timing applications.
Cypress CY27410FLTXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27410FLTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.