
The CY28409OXCT is a dual PLL crystal oscillator with a maximum frequency of 400MHz. It is packaged in a surface mount SSOP package and is suitable for operation over a temperature range of 0 to 70°C. This device is lead free and is available in quantities of 1000 units per reel. It is designed for use in clock and timing applications.
Cypress CY28409OXCT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28409OXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
