
The CY28411ZXCT is a dual PLL clock generator from Cypress, featuring a crystal input and a maximum frequency of 266MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations.
Cypress CY28411ZXCT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28411ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
