
Cypress CY28441OXC technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28441OXC to view detailed technical specifications.
No datasheet is available for this part.
