Cypress CY2907F14I technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 54mA |
| Number of Elements | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2907F14I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.