The CY29653AXCT is a single circuit clock generator with a maximum frequency of 125MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device features a lead-free package and is mounted using surface mount techniques. It is designed for use in LVPECL input applications and includes a phase-locked loop (PLL) for spread-aware functionality.
Cypress CY29653AXCT technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Spread Aware™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY29653AXCT to view detailed technical specifications.
No datasheet is available for this part.