
Cypress CY29653AXIT technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Spread Aware™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY29653AXIT to view detailed technical specifications.
No datasheet is available for this part.
