Cypress CY29773AXI technical specifications.
| Package/Case | TQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Spread Aware™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY29773AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
