The CY29774AXIT is a single clock buffer IC with a maximum frequency of 125MHz. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is compliant with lead-free standards and is available in a TQFP package with 1500 units per reel. It is suitable for use with 3.3V supply voltage and has a supply current of 10mA.
Cypress CY29774AXIT technical specifications.
| Package/Case | TQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Spread Aware™ |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY29774AXIT to view detailed technical specifications.
No datasheet is available for this part.
