Cypress CY29940AC-1 technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Propagation Delay | 5.2ns |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY29940AC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
