Cypress CY29940ACT technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY29940ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
