Cypress CY29942AI technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 55% |
| Input | LVTTL |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| Turn-On Delay Time | 4.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY29942AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
