
Low skew clock driver, featuring 10 true outputs and 0 inverted outputs. Operates with LVTTL input logic and supports a maximum frequency of 200MHz. This integrated circuit offers a 3.3V nominal supply voltage, with a range of 2.375V to 3.465V. Packaged in a TQFP-32 (7mm x 7mm x 1mm) with tin, gold, or matte contact plating, it functions in single-ended mode. Operating temperature range is -40°C to 85°C, with a 55% duty cycle and 10ns propagation/turn-on delay.
Cypress CY29946AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 55% |
| Height | 1mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 10ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY29946AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
