
The CY29947AXC is a single-ended clock buffer with 9 outputs, operating at a maximum frequency of 200MHz and a supply voltage of 3.3V. It is packaged in a 7x7mm, 1mm height, lead-free plastic TQFP-32 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It draws a quiescent current of 7mA and a supply current of 200mA. The CY29947AXC is suitable for use in clock and timing applications.
Cypress CY29947AXC technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 10.5ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY29947AXC |
| Supply Current | 200mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY29947AXC to view detailed technical specifications.
No datasheet is available for this part.
