Cypress CY29948AC technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY29948AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
