Cypress CY29949AC technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 15 |
| Propagation Delay | 10.6ns |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY29949AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.