Cypress CY29976AXIT technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY29976AXI |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY29976AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.