Cypress CY2CC1810OIT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 3.9ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2CC1810OIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.