The CY2CC1810OXI is a clock buffer IC with a maximum frequency of 200MHz and a supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. This device is designed for use with LVTTL input signals and has a maximum power dissipation of 750mW.
Cypress CY2CC1810OXI technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 118 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Series | ComLink™ |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2CC1810OXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
