The CY2CC910OCT is a commercial temperature 1.71V to 1.89V low SKEW clock driver with a propagation delay of 3.5ns. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a 20-pin SSOP package and is suitable for use in clock and timing applications. The CY2CC910OCT is a member of the 2CC family of clock and timing ICs.
Cypress CY2CC910OCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2CC |
| Propagation Delay (tpd) | 3.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 3.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY2CC910OCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.