Cypress CY2CC910OXC technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 4ns |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2CC910OXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.