The CY2CC910OXI-1T is a single clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 750mW and a propagation delay of 3.5ns. The device is packaged in a surface mount SSOP package and is not RoHS compliant. It operates at a supply voltage of 1.8V and has a quiescent current of 25mA.
Cypress CY2CC910OXI-1T technical specifications.
| Package/Case | SSOP |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2CC910OXI-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.